Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoK12025LO
Order Code4528606
Product RangeKasp 120 Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.900 |
6+ | €6.490 |
12+ | €6.370 |
Price for:Each
Minimum: 1
Multiple: 1
€6.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoK12025LO
Order Code4528606
Product RangeKasp 120 Series
Technical Datasheet
Width25mm
Shackle Clearance - Horizontal12mm
Shackle Clearance - Vertical15mm
Shackle Diameter4mm
Lock MaterialBrass
Product RangeKasp 120 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Width
25mm
Shackle Clearance - Vertical
15mm
Lock Material
Brass
SVHC
No SVHC (21-Jan-2025)
Shackle Clearance - Horizontal
12mm
Shackle Diameter
4mm
Product Range
Kasp 120 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046