Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.470 |
6+ | €18.570 |
12+ | €18.240 |
Price for:Each
Minimum: 1
Multiple: 1
€20.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoK80040
Order Code2327926
Technical Datasheet
Lock TypeKeyed
Width40mm
Shackle Clearance - Horizontal-
Shackle Clearance - Vertical-
Shackle Diameter-
Lock MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The K80040 is a 38mm nylon Safety Padlock with nylon body and shackle, non-conductive and non-sparking. This padlock is supplied with 6 coloured 'DANGER' stickers for identification purposes and 'Property of' white label to enable owner to be contacted.
- Suitable for electrical lock-off applications
- Non-conductive
- Non-sparking
- Key retaining
- Supplied with 6 coloured ‘DANGER’ stickers and white ‘Property of’stickers
- Contents: 1 lock, 1 key, 6 labels in different colours
- Lock width: 38 mm
- Shackle diameter: 6 mm
- Internal shackle height: 38 mm
Applications
Safety
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
-
Shackle Diameter
-
Product Range
-
Width
40mm
Shackle Clearance - Vertical
-
Lock Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075