Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.400 |
6+ | €8.670 |
12+ | €8.500 |
Price for:Each
Minimum: 1
Multiple: 1
€9.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The T0080 6 from CK Tools is a second cut flat engineer's file for moderate stock removal and medium to coarse finish. It is manufactured from high carbon steel, hardened and tempered for strength and durability. Two component handle features a soft grip outer with solid core for safety, performance and control.
- Manufactured from special file steel, precision cut and hardened for outstanding performance and durability
- Ergonomic soft grip handle for superior comfort and control
- Specially designed solid inner core for a safe and secure handle to tang bond
- Profile: Flat
- Second cut
- One safe edge
- Length: 150 mm
Technical Specifications
Blade Length
152.4mm
File Shape
Flat
SVHC
No SVHC (21-Jan-2025)
File Cut
Second
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:82031000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098