Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT0120P
Order Code1725406
Also Known AsGTIN UPC EAN: 5013969392609
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.330 |
6+ | €28.640 |
12+ | €28.130 |
Price for:1 Set
Minimum: 1
Multiple: 1
€30.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT0120P
Order Code1725406
Also Known AsGTIN UPC EAN: 5013969392609
Technical Datasheet
Product Range-
Product Overview
A set of 6 professional files of different profiles with blade length 100 mm.
- 6 pieces set with wooden handles
- Manufactured from special file steel
- Second Cut
- Contents: flat, tapered flat, half round, round, triangular, square
- Length of Files: 100mm
- Blade Length: 100mm
- Total Length: 160mm
Technical Specifications
Kit Contents
Hand, Flat, Half Round, Round, Square, Three Square Files
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12