Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €75.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.350 |
| 6+ | €29.610 |
| 12+ | €29.070 |
Price for:Each
Minimum: 1
Multiple: 1
€31.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Quick change hacksaw
- Quick release mechanism for rapid blade change
- Ergonomic front and rear soft grip handles for extra comfort
- Supplied with a 300mm 24TPI Bi-metal blade
- Balanced and durable heavy duty frame
- Additional 55° blade fixed mounting pins for flush cutting
Technical Specifications
Saw Type
Hack
Product Range
-
Blade Length
300mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82021000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.857
