Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT0822
Order Code4167664
Also Known AsGTIN UPC EAN: 5013969248449
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.350 |
6+ | €9.550 |
12+ | €9.360 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€10.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT0822
Order Code4167664
Also Known AsGTIN UPC EAN: 5013969248449
Technical Datasheet
Saw TypeReciprocating
Blade Length150mm
Blade Diameter-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 18TPI 150mm BIM reciprocating saw blades (5 pack)
- Multi-purpose reciprocating saw blades cut metal, wood, plastic and plasterboard
- Universal fitting, compatible with T0820 and all reciprocating saws
Technical Specifications
Saw Type
Reciprocating
Blade Diameter
-
SVHC
No SVHC (21-Jan-2025)
Blade Length
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82029100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094