Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.960 |
6+ | €23.570 |
12+ | €23.150 |
Price for:Each
Minimum: 1
Multiple: 1
€24.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT0838
Order Code4261268
Technical Datasheet
Saw TypeSabre
Blade Length120mm
Materials CutPlasterboard, Plastic, Wood
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 150mm, C.K Sabretooth 2 sided Plasterboard saw
- For fast, clean cutting of plasterboard, wood and plastic
- Double-sided 1.5mm SK5 Premium Steel Blade for greater versatility
- Fast cut 7TPI blade with triple ground teeth for effortless performance
- Fine cut 12TPI blade for cleaner, intricate cuts on finished walls or surfaces
- Cushion grip handle with anti-slip horns for increased comfort, control and safety
- Rigid scabbard with belt mount for convenient, safe storage that prolongs blade life
Technical Specifications
Saw Type
Sabre
Materials Cut
Plasterboard, Plastic, Wood
SVHC
No SVHC (21-Jan-2025)
Blade Length
120mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82021000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21