Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT0880
Order Code4167671
Also Known AsGTIN UPC EAN: 5013969247619
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.820 |
| 6+ | €24.390 |
| 12+ | €23.950 |
Price for:Each
Minimum: 1
Multiple: 1
€25.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 52mm x 38mm HCS multitool single box cutting blade
- Optimized curved teeth design for efficient cutting action (15 TPI)
- Integrated double-socket guide for quick alignment and cut
- HCS construction for strength and durability
- Universal quick change fitment (compatible with most brands of multi-cutter)
- Multi-material: for use on plasterboard, wood and plastic
- Dimensions are 75mm x 32mm x 75mm (WxDxH) product only
Notes
Users are advised to wear safety goggles and protective gloves.
Technical Specifications
Saw Type
Multi
Blade Diameter
75mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
75mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82029100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092