Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €61.710 |
| 6+ | €58.340 |
| 12+ | €57.170 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€61.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT1180
Order Code2426017
Technical Datasheet
Kit ContentsBevelled Edge Wood Chisel Set of 6mm, 13mm, 19mm & 25mm, Silicone Carbide Sharpening Stone T1180
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T1180 is a Bevelled Edge Wood Chisel Set with hot drop forged chrome vanadium steel construction for professional performance. The set presented in convenient storage case and supplied complete with sharpening stone. Shatterproof acetate handles, designed for use with a mallet or hammer, safe and tough.
- Finest chrome vanadium steel
- Full length hardened & tempered for long life performance
- Shatterproof acetate handle for safety
- Replaceable blade cover for protection & safety
- Contents: Wood chisels in sizes: 6, 13, 19 and 25 mm plus sharpening stone
Applications
Industrial
Technical Specifications
Kit Contents
Bevelled Edge Wood Chisel Set of 6mm, 13mm, 19mm & 25mm, Silicone Carbide Sharpening Stone T1180
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.523