Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT1271
Order Code3263429
Also Known AsGTIN UPC EAN: 5013969245257
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.170 |
Price for:Each
Minimum: 1
Multiple: 1
€24.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT1271
Order Code3263429
Also Known AsGTIN UPC EAN: 5013969245257
Technical Datasheet
Stripping Capacity Metric4.8mm to 7.5mm
For Use With3-Core Flex, Common Coaxial Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Razor sharp, preset stripping blades for fast, precise and damage free stripping of all common coaxial cables
- Cutting blades on both ends of the tool are marked with 1 and 2 for the correct order of use
- Working Range 4.8 – 7.5mm Ø (3/16”-19/64”)
Technical Specifications
Stripping Capacity Metric
4.8mm to 7.5mm
Product Range
-
For Use With
3-Core Flex, Common Coaxial Cables
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046