Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT1355
Order Code1725409
Also Known AsGTIN UPC EAN: 5013969315608
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €16.070 |
6+ | €15.140 |
12+ | €14.580 |
Price for:Each
Minimum: 1
Multiple: 1
€16.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT1355
Order Code1725409
Also Known AsGTIN UPC EAN: 5013969315608
Technical Datasheet
Lifter TypeMagnetic Pick-Up Tool
Length630mm
External Diameter-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Telescopic magnetic pick-up, Pointer & Pen
- Multi-use product for use in the workshop, office or home
- Magnetic pick-up pointer extends to 630 mm / 24.3/4”
- Unscrew the magnetic tip to reveal the pen which accommodates standard refills
- With clip
Technical Specifications
Lifter Type
Magnetic Pick-Up Tool
External Diameter
-
SVHC
No SVHC (21-Jan-2025)
Length
630mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03