Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT1642
Order Code2581209
Product RangeService Case Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €810.000 |
6+ | €795.530 |
12+ | €779.620 |
Price for:Each
Minimum: 1
Multiple: 1
€810.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT1642
Order Code2581209
Product RangeService Case Series
Technical Datasheet
Kit ContentsTool Case, Stripper, Cutter/Pliers, Nut Spinner, Telescopic, Mains Tester, Screwdrivers, Hammer/Tape
Product RangeService Case Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Professionel ABS tool case with aluminum frame
- 2 high quality press button locks, lockable, additional 3-digit combination lock
- Bottom tray 59 mm high, with variable dividers
- Bottom tray lid, flush fitting, 14 compartments
- Tool board double sided, 32 tool compartments and elastic band for 12 parts, detachable
- 1 fixed Din A4 document compartment with additional
- Compartments for CD's, mobile phone, business cards and pen
- Inner dimensions: 460 x 160 x 310 mm
- Case contents: Precision Side Cutter, 115 mm. Precision Snipe Nose Pliers, 145 mm. Radio Tweezers, 155 mm. Inspection Mirror, telescopic, 32 mm Ø
- Precision Screwdriver 2,5 x 60 mm. Precision Wire Stripper 0,25 - 0,80 mm Ø. VDE Snipe Nose Pliers, straight, 200 mm. VDE Combination Pliers, 185 mm
- VDE Side Cutter (Combicutter), 160 mm. VDE Screwdrivers, slotted: 3x100 / 4x100 / 5,5x125 / 6,5x150 mm. VDE Screwdrivers: PZD: 0x60 / 1x80 mm
- VDE Screwdrivers: PH: 0x60 / 2 x 100 mm. Mains tester 140 mm. Electrician's knife. Switch key wrench
- Automatic Wire Stripping Pliers, Jokari Super 4 - 0,2-6,0 mm²Jokari Cable Knife 28H 8-28 mm. Electrician's Scissors. Multi-purpose Snips
- Hexagon Key Set 1,5-7 mm. Nut Spinners: 5,5 / 7 / 8 & 10 mm
Technical Specifications
Kit Contents
Tool Case, Stripper, Cutter/Pliers, Nut Spinner, Telescopic, Mains Tester, Screwdrivers, Hammer/Tape
SVHC
No SVHC (21-Jan-2025)
Product Range
Service Case Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.664