Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT2463
Order Code1725399
Also Known AsGTIN UPC EAN: 5013969019209
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.890 |
6+ | €8.210 |
12+ | €8.050 |
Price for:Each
Minimum: 1
Multiple: 1
€8.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT2463
Order Code1725399
Also Known AsGTIN UPC EAN: 5013969019209
Technical Datasheet
Chuck Size1/4"
Chuck Capacity Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T2463 is a 1/4" Keyless Chuck with hex drive conforming to DIN 3126-C6,3 ISO 1173.
- 1/4" hexagon to 3 jaw chuck converter
- E6.3 drive
- Keyless chuck
- Capacity between 0.3 and 6mm
Technical Specifications
Chuck Size
1/4"
Product Range
-
Chuck Capacity Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08