Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €49.130 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€49.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT2942P
Order Code2494926
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T2942P from CK Tools is a flat wood drill bit set. This drill bits are manufactured from high speed steel (HSS) hardened for long life performance. It has brad pointed tip for accurate drill starts and ground wing spur for clean hole cutting.
- HSS, hardened for long life performance
- Brad pointed for accurate drill starts
- Ground wing spur for clean hole cutting
- Quick lock direct E6.3 drive
- Contents: 10, 13, 16, 20, 22 & 25mm
Contents
Set of 6 drill bits.
Technical Specifications
Kit Contents
6 Pieces Flat Drill Bits of Size 10mm, 13mm, 16mm, 20mm, 22mm & 25mm for Woods
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.305