Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3087S 4
Order Code2494909
Also Known AsGTIN UPC EAN: 5013969807301
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €20.130 |
Price for:Each
Minimum: 1
Multiple: 1
€20.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3087S 4
Order Code2494909
Also Known AsGTIN UPC EAN: 5013969807301
Technical Datasheet
Overall Length230mm
Blade Width100mm
Blade MaterialHigh Carbon Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T3087S 4 is a Brick Bolster Chisel with protective grip and hardened and tempered to BS3066 for performance. It is specifically designed for cutting bricks and composite blocks. The quality chisel is manufactured from the finest materials and designed for construction professionals.
- Octagonal shank brick bolster with precision ground cutting edges
- Hardened and tempered to BS3066 for long term performance
- Specifically designed for cutting bricks and composite blocks
- Powder coated for corrosion protection
- Hand guard for increased comfort and protection from overstrike
- Length: 230 mm / 9"
- Width: 100 mm / 4"
Applications
Industrial
Technical Specifications
Overall Length
230mm
Blade Material
High Carbon Steel
SVHC
No SVHC (21-Jan-2025)
Blade Width
100mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.855