Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.450 |
| 6+ | €23.090 |
| 12+ | €22.670 |
Price for:Each
Minimum: 1
Multiple: 1
€24.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3121
Order Code2900904
Product RangeSDS-Plus
Technical Datasheet
Kit Contents7 PCs of Size 5 x 110, 6 x 110, 8 x 110, 6 x 150, 8 x 150, 10 x 150 & 12 x 150mm SDS-Plus Drill Bits
Product RangeSDS-Plus
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Tungsten carbide tipped with optimized geometry for drilling concrete and stone
- Vacuum brazed tips for durability
- Ground flutes designed for optimum debris removal
- SDS-plus shank
- Contents: 5x110 / 6x110 / 8x110 / 6x150 / 8x150 / 10x150 & 12x150 mm
Contents
Drill bit (one of each size: 5 x 110, 6 x 110, 8 x 110, 6 x 150, 8 x 150, 10 x 150 & 12 x 150mm).
Technical Specifications
Kit Contents
7 PCs of Size 5 x 110, 6 x 110, 8 x 110, 6 x 150, 8 x 150, 10 x 150 & 12 x 150mm SDS-Plus Drill Bits
SVHC
No SVHC (21-Jan-2025)
Product Range
SDS-Plus
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.616