Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.630 |
6+ | €5.300 |
12+ | €5.190 |
Price for:Each
Minimum: 1
Multiple: 1
€5.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3326
Order Code2494982
Technical Datasheet
Tip / Nozzle O.D.-
Shaft Diameter12mm
Length120mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High quality chrome vanadium steel hardened for durability
- Octagonal shank
- Size: 12 x 120 mm
Technical Specifications
Tip / Nozzle O.D.
-
Length
120mm
SVHC
No SVHC (21-Jan-2025)
Shaft Diameter
12mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82073010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091