Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3442 10
Order Code7890176
Product RangeCK Tools - Softech Tape Measures
Also Known AsGTIN UPC EAN: 5013969959604
Technical Datasheet
34 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.620 |
6+ | €6.230 |
12+ | €6.120 |
Price for:Each
Minimum: 1
Multiple: 1
€6.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3442 10
Order Code7890176
Product RangeCK Tools - Softech Tape Measures
Also Known AsGTIN UPC EAN: 5013969959604
Technical Datasheet
Tape Measure TypeManual
Measuring Range Max3m
Blade Width12mm
Case ColourBlack, Yellow
Product RangeCK Tools - Softech Tape Measures
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Tough ABS plastic body for damage protection
- Full lock & pause buttons for control
- Belt clip for convenience
- Nylon coated blade - superior abrasion resistance & durability
- True zero hook for accurate external & internal measurements
- Integral recoil damper for hook damage protection
- Manufactured according to 2004/22/EC Class II
- Length: 3m / 10ft
Technical Specifications
Tape Measure Type
Manual
Blade Width
12mm
Product Range
CK Tools - Softech Tape Measures
Measuring Range Max
3m
Case Colour
Black, Yellow
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1