Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.590 |
6+ | €14.690 |
12+ | €14.150 |
Price for:Each
Minimum: 1
Multiple: 1
€15.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The T3447 16 is a 5m manual Tape Measure with automatic blade locking mechanism (instant, powerful and non-slip). It has robust rubber casing for a strong grip and impact resistance.
- Automatic blade locking mechanism – instant, powerful & non-slip
- Nylon coated blade – superior abrasion resistance & durability
- Robust rubber casing – for a strong grip & impact resistance
- Double sided blade markings – for regular, overhead & vertical measuring
- Shock absorbing device at the blade retraction hole
- Metal belt clip
- Accuracy Class II
- Length: 5 meter / 16 ft
- Band width: 25 mm
Applications
Test & Measurement, Industrial
Technical Specifications
Tape Measure Type
Manual
Blade Width
25mm
Product Range
-
Measuring Range Max
5m
Case Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.259