Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.980 |
6+ | €19.040 |
12+ | €18.690 |
Price for:Each
Minimum: 1
Multiple: 1
€20.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3533 09
Order Code2094396
Technical Datasheet
Square TypeEngineer
Blade Length225mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Hardened & tempered blued steel blade for corrosion resistance
- Blade secured with three brass rivets & brass inside face for long term accuracy
- Beech stock
- Length: 225 mm / 9"
Technical Specifications
Square Type
Engineer
Product Range
-
Blade Length
225mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.224