Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3679
Order Code2581212
Also Known AsGTIN UPC EAN: 5013969961218
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €115.620 |
| 6+ | €113.520 |
| 12+ | €111.490 |
Price for:Each
Minimum: 1
Multiple: 1
€115.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3679
Order Code2581212
Also Known AsGTIN UPC EAN: 5013969961218
Technical Datasheet
Overall Length545mm
Cutting Capacity Max27mm
For Use WithAluminium & Copper Cables
Blade EdgeShear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Heavy-Duty Ratchet Cable Shears are suitable for large diameter copper and aluminium cables up to 27mm diameter.
- High-grade special tool steel cutting jaws, forged and hardened for an extended working life
- Parrot-beak cutting jaws to prevent cable slippage
- For large diameter copper and aluminium cables up to 27 mm Ø
- Not suitable for steel wire or wire rope
- Total length: 530 mm
Technical Specifications
Overall Length
545mm
For Use With
Aluminium & Copper Cables
Product Range
-
Cutting Capacity Max
27mm
Blade Edge
Shear
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.785