Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3756 50
Order Code1725374
Also Known AsGTIN UPC EAN: 5013969498202
Technical Datasheet
57 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.470 |
| 6+ | €29.720 |
| 12+ | €29.180 |
Price for:Each
Minimum: 1
Multiple: 1
€31.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3756 50
Order Code1725374
Also Known AsGTIN UPC EAN: 5013969498202
Technical Datasheet
Stripping Capacity AWG24AWG
Stripping Capacity Metric0.5mm
For Use WithPVC, PTFE & Coated Wires
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This C.K Precision Wire Stripper is a compact tool dedicated to repeatable, damage-free stripping of 0.50mm (24 AWG) fine-gauge wire with PVC, Teflon, and similar coatings. Featuring specially hardened blades for outstanding long-term performance, this tool provides a 50mm scale and depth stop, making it ideal for accurate, precise, and damage-free work in detailed electronics.
- Compact precision wire strippers for repeatable, damage free stripping of PVC, PTFE & similar coated wire
- Graduated depth stop for stripping to precise lengths
- Specially hardened blades for outstanding long term performance
- 50 mm scale with 1 mm graduations and length stop
- For diameter: 0,50 mm (24 AWG)
Technical Specifications
Stripping Capacity AWG
24AWG
For Use With
PVC, PTFE & Coated Wires
SVHC
No SVHC (25-Jun-2025)
Stripping Capacity Metric
0.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02