Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3774
Order Code1824319
Product RangeCK Tools - Precision Side Cutters
Also Known AsGTIN UPC EAN: 5013969500301
Technical Datasheet
25 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €34.940 | 
| 6+ | €33.000 | 
| 12+ | €32.400 | 
Price for:Each
Minimum: 1
Multiple: 1
€34.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3774
Order Code1824319
Product RangeCK Tools - Precision Side Cutters
Also Known AsGTIN UPC EAN: 5013969500301
Technical Datasheet
Cutter TypeSide
Overall Length120mm
Cut TypeMini Bevel
Cutting Capacity Max-
Cutting Edge Hardness-
Product RangeCK Tools - Precision Side Cutters
SVHCNo SVHC (21-Jan-2025)
Product Overview
Supplied in various sizes and shapes, with the option of ESD safe versions, these cutters are ideal for detailed electronics work.
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Precision box joint construction for permanent, adjustment free jaw alignment
- Induction hardened jaws for outstanding long term performance
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- PVC handles for comfort & grip
- Joint: Laid on joint
- Oval head
- Bevel: Mini-Bevel
- Length of cutting edges: 13mm
- Overall length: 120mm
- Cutting capacities wire: Hard: 0.4 mm / Medium Hard: 1.0 mm / Soft: 1.5 mm
Technical Specifications
Cutter Type
Side
Cut Type
Mini Bevel
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
120mm
Cutting Capacity Max
-
Product Range
CK Tools - Precision Side Cutters
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06