Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €91.590 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€91.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3804
Order Code1660784
Technical Datasheet
Kit Contents3754 Wire Stripping Pliers, 3750 Side Cutters, 3906 Snipe Nose Pliers
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
- Induction hardened jaws for outstanding long term performance
- Cutting jaws with C.K optimised geometry for unsurpassed cutting performance
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- According to ISO5743, ISO5749, ISO5745
- Contents of set: Wire Stripping Pliers 160 mm - Capacity: 0,3-5,0 mm
- Side Cutter 160 mm - Cutting capacities: Wire: Hard: 2,0 mm / Medium hard: 2,8 mm / Soft: 4,0 mm
- Snipe Nose Pliers 200 mm - Cutting capacities: Wire: Hard: 1,6 mm / Medium hard: 2,0 mm / Soft: 4,0 mm
Contents
Wire stripping pliers 160mm. Side cutters 160mm. Snipenose pliers 200mm.
Technical Specifications
Kit Contents
3754 Wire Stripping Pliers, 3750 Side Cutters, 3906 Snipe Nose Pliers
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.79