Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €50.950 |
Price for:Each
Minimum: 1
Multiple: 1
€50.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3961A 08
Order Code2505347
Technical Datasheet
Cutter TypeSide
Overall Length200mm
Cut TypeHeavy Duty
Cutting Capacity Max2mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Heavy duty construction
- Drop forged alloy steel, hardened & tempered for exceptional strength & durability
- Induction hardened jaws for outstanding long term performance
- Wipe clean PVC handles for added convenience
- Black lacquered for corrosion protection
- Cutting capacity: Hard wire: 2,0 mm
- Length: 200 mm
Technical Specifications
Cutter Type
Side
Cut Type
Heavy Duty
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
200mm
Cutting Capacity Max
2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.352