Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3963 160
Order Code2419515
Also Known AsGTIN UPC EAN: 5013969051131
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.230 |
6+ | €24.770 |
12+ | €24.320 |
Price for:Each
Minimum: 1
Multiple: 1
€26.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3963 160
Order Code2419515
Also Known AsGTIN UPC EAN: 5013969051131
Technical Datasheet
Overall Length160mm
Cutting Capacity Max9mm
For Use WithAluminium, Copper & Plastic Sheathed Cables
Blade EdgeShear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T3963 160 is a Cable Cutter for use with aluminium, copper and plastic sheathed cables.
- Special alloy steel construction
- Razor sharp, induction hardened cutting edges for outstanding cutting performance
- Shearing action for clean cut results
- Special profile blade for effective cable cutting & wire stripping
- Suitable for copper & aluminium wire only
- Capacity: 9mm Ø
- Total length: 160mm
Applications
Maintenance & Repair
Technical Specifications
Overall Length
160mm
For Use With
Aluminium, Copper & Plastic Sheathed Cables
Product Range
-
Cutting Capacity Max
9mm
Blade Edge
Shear
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443