Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for T4208H 24
1 Product Found
Product Overview
- Drop forged high carbon steel head
- Hardened & tempered for superior strength and durability
- Black lacquered to protect against corrosion
- Tough hickory shaft for durability
- Ball pein for setting rivets
- Weight: 682 g / 1.1/2lb
Technical Specifications
Head Weight - Metric
700g
Weight
5.5lb
Head Material
High Carbon Steel
SVHC
No SVHC (21-Jan-2025)
Head Weight - Imperial
24oz
Handle Type
Hickory
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.886