Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €33.770 |
Price for:Each
Minimum: 1
Multiple: 1
€33.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4219 64
Order Code2505367
Technical Datasheet
Head Weight - Metric1.81kg
Head Weight - Imperial4lb
Weight4lb
Handle TypeHickory
Head TypeDrop Forged
Overall Length-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T4219 64 is a Club Hammer with drop forged high carbon steel head and genuine hickory handle.
- Drop forged high carbon steel head
- Hardened & tempered for superior strength and durability
- Black lacquered to protect against corrosion
- Tough hickory shaft to withstand high impact applications
- Weight: 1816 g / 4lb
Applications
Maintenance & Repair
Technical Specifications
Head Weight - Metric
1.81kg
Weight
4lb
Head Type
Drop Forged
Product Range
-
Head Weight - Imperial
4lb
Handle Type
Hickory
Overall Length
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.197