Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.370 |
6+ | €13.540 |
12+ | €13.040 |
Price for:Each
Minimum: 1
Multiple: 1
€14.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4227A 0200
Order Code1725390
Technical Datasheet
Head Weight - Metric200g
Head Weight - Imperial7oz
Weight200g
Handle TypeAsh
Head Type-
Overall Length280mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- According to DIN 1041
- Traditional ash shaft, lacquered
- Grip section with textured non-slip laquer
- Head secured by ring wedge and epoxy resin
- Head length: 90 mm
- Overall length: 280 mm
- Weight: 200 g
Technical Specifications
Head Weight - Metric
200g
Weight
200g
Head Type
-
Product Range
-
Head Weight - Imperial
7oz
Handle Type
Ash
Overall Length
280mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254012