Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €19.970 |
Price for:Each
Minimum: 1
Multiple: 1
€19.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4229 08
Order Code2505366
Technical Datasheet
Head Weight - Metric227g
Weight227g
Head Weight - Imperial8oz
Handle TypeTubular Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Drop forged high carbon steel head
- Hardened & tempered for superior strength and durability
- Tubular steel shaft - strong & lightweight
- Hi-vis handle for increased visibility in low light conditions
- Black lacquered to protect against corrosion
- Weight: 227 g / 8 oz
Technical Specifications
Head Weight - Metric
227g
Head Weight - Imperial
8oz
Product Range
-
Weight
227g
Handle Type
Tubular Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.394