Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4312
Order Code3406649
Also Known AsGTIN UPC EAN: 5013969246179
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.370 |
| 6+ | €20.300 |
| 12+ | €19.930 |
Price for:Each
Minimum: 1
Multiple: 1
€22.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4312
Order Code3406649
Also Known AsGTIN UPC EAN: 5013969246179
Technical Datasheet
Overall Length250mm
Blade Width46mm
Blade MaterialCarbon Steel Alloy
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Hot forged carbon steel alloy, hardened for strength and durability
- 46mm Wide tip for precise removal with minimal damage
- Flat heel for striking with a hammer
- 10" Tool bag sized
- Size: 10" / 250mm
Technical Specifications
Overall Length
250mm
Blade Material
Carbon Steel Alloy
SVHC
No SVHC (21-Jan-2025)
Blade Width
46mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.292