Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4334M 045
Order Code1098795
Also Known AsGTIN UPC EAN: 5013969533309
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.870 |
6+ | €10.960 |
12+ | €10.550 |
Price for:Each
Minimum: 1
Multiple: 1
€11.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4334M 045
Order Code1098795
Also Known AsGTIN UPC EAN: 5013969533309
Technical Datasheet
Drive Size - Metric4.5mm
Blade Length - Metric130mm
Blade Length130mm
Overall Length220mm
Overall Length - Metric220mm
Drive Size - Imperial-
Blade Length - Imperial5.1"
Overall Length - Imperial8.7"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Shatter resistant acetate handle - wipe clean, oil & acid resistant
- Large square shape handle design for maximum torque
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Anti roll flats to prevent the screwdriver rolling off sloping surfaces
- Chrome plated toughened alloy steel blade for increased strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Drop forged blades from Chrome Vanadium/Molybdenum steel, hardened and tempered
- According to DIN 3125
- Size: 4,5 mm
- Visible blade length: 90 mm
- Overall length: 220 mm
Technical Specifications
Drive Size - Metric
4.5mm
Blade Length
130mm
Overall Length - Metric
220mm
Blade Length - Imperial
5.1"
Product Range
-
Blade Length - Metric
130mm
Overall Length
220mm
Drive Size - Imperial
-
Overall Length - Imperial
8.7"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008