Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4345/6ST
Order Code1098806
Also Known AsGTIN UPC EAN: 5013969984897
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €52.810 |
Price for:Each
Minimum: 1
Multiple: 1
€52.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4345/6ST
Order Code1098806
Also Known AsGTIN UPC EAN: 5013969984897
Technical Datasheet
Kit Contents10mm, 12mm, 13mm, 14mm, 15mm & 17mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Drop forged chrome vanadium steel, hardened & tempered for strength & durability. Colour coded for quick selection of the correct size. Innovative ratchet action style jaw for use in tight places. 12° Offset bi-hex ring for access. Supplied in a wall mounting rack for convenient storage.
- Drop forged chrome vanadium steel, hardened & tempered for strength & durability
- Colour coded for quick selection of the correct size
- Innovative ratchet action style jaw for use in tight places
- 12° Offset bi-hex ring
- Supplied in a wall mounting rack for convenient storage
Contents
10mm, 12mm, 13mm, 14mm, 15mm & 17mm
Technical Specifications
Kit Contents
10mm, 12mm, 13mm, 14mm, 15mm & 17mm
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8