Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.960 |
6+ | €7.490 |
12+ | €7.350 |
Price for:Each
Minimum: 1
Multiple: 1
€7.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4348 2
Order Code4261262
Technical Datasheet
AF Size - Metric-
AF Size - Imperial-
Length100mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T4348 2 is a 1500V, MC4 solar connection spanner. The perfect solution to tighten and disassemble MC4 connectors used in the installation of photovoltaic equipment. Simply insert the spanner pins into the securing clips of the two connectors, release and gently pull apart to separate the two connectors. It is manufactured from reinforced plastic which is durable, light and easy to carry. It is suitable for all common connectors used to extend photovoltaic lines of solar panels, photovoltaic connectors, photovoltaic solar cables, solar generators and solar line connectors.
- Easy to use, durable, universal
Technical Specifications
AF Size - Metric
-
Length
100mm
SVHC
No SVHC (21-Jan-2025)
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043