Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4451-2
Order Code1763552
Also Known AsGTIN UPC EAN: 5013969704549
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €40.780 |
6+ | €37.820 |
12+ | €37.060 |
Price for:Each
Minimum: 1
Multiple: 1
€40.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4451-2
Order Code1763552
Also Known AsGTIN UPC EAN: 5013969704549
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Designed for use on the locking systems of electrical, gas and water cupboards commonly found in industry and on technical equipment in buildings such as air conditioning, stop valves, mains consoles, doors etc. Compact design, light and strong. 9 key options. Screwdriver bit drive. PH2 screwdriver bit included.
- Multi-purpose tool for locking systems of electric, gas and water enclosures
- As well for other technical installations in buildings such as air conditioning and ventilation systems, shut-off valves, mains consoles etc.
- Cross key design with swivel ends offering 9 different key types
- Heavy duty cast alloy construction for strength
- PH2 screwdriver bit included
- Fittings: Square 5 mm, Square 6 mm, Square 7-8 mm, Square 9-10 mm, Three-Square 7 mm, Three-Square 8-9 mm, Three-Square 10-11 mm
- Two-Way Key 3-5 mm, Halfround 6 mm
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215