Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.670 |
6+ | €29.910 |
12+ | €29.360 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€31.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4508
Order Code2470576
Technical Datasheet
Kit Contents41 Pieces of S2 Screwdriver Bits Sets
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T4508 is a 41-piece Screwdriver Security Bit Set.
- Premium quality S2 alloy steel for exceptional strength & durability
- Precision machined tip for an exact fit & damage free screwing
- 25 mm bits
- In metal box for convenience
- Contents of set: Phillips: 1 x PH0 / 1 x PH1 / 3 x PH2 / 1 x PH1, Pozidriv: 1 x PZ0 / 1 x PZ 1 / 1 x PZ2 / 1 x PZ3
- Slotted: 1 x 4,0 mm / 1 x 5,0 mm / 1 x 6,0 mm / 1 x 8,0 mm, Multitooth: 1 x size 4 / 1 x size 5 / 1 x size 6 / 1 x size 8
- Spanner: 1 x size 4 / 1 x size 6 / 1 x size 8 / 1 x size 10, Torq-Set: 1 x size 6 / 1 x size 8 / 1 x size 10
- Tamper-TX: 1 x TX8 / 1 x TX10 / 1 x TX15 / 1 x TX20 / 1 x TX25 / 1 x TX27 / 1 x TX30 / 1 x TX40
- Tri-Wing: 1 x size 1 / 1 x size 2 / 1 x size 3 / 1 x size 4, 1 x bit holder
Applications
Maintenance & Repair
Contents
Phillips (PH0 x1, PH1 x1, PH2 x3, PH3 x1), Pozidrive (PZ0 x1, PZ1 x1, PZ2 x1, PZ3 x1), Flat head (4mm x1, 5mm x1, 6mm x1 and 8mm x1), Bi-hex (Size 4 x1, Size 5 x1, Size 6 x1, Size 8 x1), Torq (Size 6 x1, Size 8 x1, Size 10 x1), Torx/Star Tamperproof (Tx8 x1, Tx10 x1, Tx15 x1, Tx20 x1, Tx25 x1, Tx27 x1, Tx30 x1, Tx40 x1), Tri-wing (Size 1 x1, Size 2 x1, Size 3 x1, Size 4 x1) Bits, 3x 1-way and 4x spanner bits, Bit holder.
Technical Specifications
Kit Contents
41 Pieces of S2 Screwdriver Bits Sets
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.313