Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.710 |
6+ | €27.110 |
12+ | €26.620 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€28.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4509
Order Code2470575
Technical Datasheet
Kit ContentsPH1, PH2, PH3, PZ1, PZ2, PZ3, 6PCS Slotted Bits, Screwdriver Bit Holder, Hex 3/4/5/6, TX 15/20/25/30
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T4509 is a 41-piece professional quality Screwdriver Bit Set offers exceptional strength and durability. It is made of premium quality S2 alloy steel.
- Premium quality S2 alloy steel for exceptional strength & durability
- Precision machined tip for an exact fit & damage free screwing
- 25 mm bits
- Contents of set: 2 x PH1 / 4 x PH2 / 2 x PH3, 4 x PZ1 / 8 x PZ2 / 4 x PZ3, 2 x 4.0 mm / 2 x 5,5 mm / 2 x 6,0 mm / 2 x 8,0 mm (slotted)
- 1 x TX15 / 1 x TX20 / 1 x TX25 / 1 x TX30, 1 x 3,0 mm / 1 x 4,0 mm / 1 x 5,0 mm / 1 x 6,0 mm (hexagon), 1 x bit holder
Applications
Maintenance & Repair
Contents
PH1 x2, PH2 x4, PH3 x2, PZ1 x4, PZ2 x8, PZ3 x4, SL4 x2, SL5.5 x2, SL6 x2, SL8 x2, TX15 x1, TX20 x1, TX25 x1, TX30 x1, Hex3 x1, Hex4 x1, Hex5 x1, Hex6 x1 Bits and Screwdriver bit holder.
Technical Specifications
Kit Contents
PH1, PH2, PH3, PZ1, PZ2, PZ3, 6PCS Slotted Bits, Screwdriver Bit Holder, Hex 3/4/5/6, TX 15/20/25/30
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.313