Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4513
Order Code2470570
Product RangeBlue Steel, Impact Bits Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.650 |
6+ | €9.830 |
12+ | €9.470 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€10.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4513
Order Code2470570
Product RangeBlue Steel, Impact Bits Series
Technical Datasheet
Kit Contents6 Mixed Blue Steel Torx Screwdriver Bits, 50mm
Product RangeBlue Steel, Impact Bits Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Manufactured from specially formulated V8 steel alloy for extreme toughness
- Features torsion control technology to withstand the stresses of high torque applications
- Blue steel impact bits provide a vasty extended working life
- Colour coded for convenience
- Bit length: 50 mm
- Contents of set: 1 x TX15 / 2 x TX20 / 2 x TX25 / 1 x TX30
Technical Specifications
Kit Contents
6 Mixed Blue Steel Torx Screwdriver Bits, 50mm
SVHC
No SVHC (21-Jan-2025)
Product Range
Blue Steel, Impact Bits Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088