Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.680 |
6+ | €10.780 |
12+ | €10.380 |
Price for:Each
Minimum: 1
Multiple: 1
€11.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The T4516 is a 235mm Triton XLS Screwdriver Bit Driver with a large soft grip tri-lobe handle for high torque applications. Strong and corrosion-resistant stainless steel sleeve. Magnetic base and C-ring securely retains the bit in place.
- Large softgrip tri-lobe handle for high torque applications
- Strong and corrosion resistant stainless steel sleeve
- Magnetic base and c-ring retains the bit in place
- Total length: 235 mm
Applications
Maintenance & Repair
Technical Specifications
Length
235mm
Product Range
-
For Use With
CK Tools 6mm Hex Screwdriver Bits
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14