Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
9 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.970 |
6+ | €5.620 |
12+ | €5.510 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€5.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The T4523 is a 8-piece Torx Screw Bit Set, made of high grade alloy steel with rust-resistant finish.
- Bits made from special S2 Alloy steel
- Precision machined tips for an exact screw fit & damage free screwdriving
- Length of bits: 25 mm
- Contents: TX 8, 10, 15, 20, 25, 27, 30 & 40
Applications
Maintenance & Repair
Contents
TX8, TX10, TX15, TX20, TX25, TX27, TX30, TX40 Torx bits.
Technical Specifications
Kit Contents
TX8, TX10, TX15, TX20, TX25, TX27, TX30, TX40 Torx Bits
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055