Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4560 PZ2
Order Code2470529
Product RangeCK Tools - Pozidriv Impact Bits
Also Known AsGTIN UPC EAN: 5013969245707
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.250 |
| 6+ | €1.200 |
| 12+ | €1.170 |
Price for:Each
Minimum: 1
Multiple: 1
€1.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4560 PZ2
Order Code2470529
Product RangeCK Tools - Pozidriv Impact Bits
Also Known AsGTIN UPC EAN: 5013969245707
Technical Datasheet
Bit TypePozidriv
Hex Bit SizePZ2
Length25mm
Product RangeCK Tools - Pozidriv Impact Bits
SVHCNo SVHC (21-Jan-2025)
Product Overview
A driver bit for use with all impact drivers and normal drill drivers, ideal for heavy duty applications.
- Manufactured from specially formulated V8 steel alloy for extreme toughness
- Features torsion control technology to withstand the stresses of high torque applications
- Blue steel impact bits provide a vasty extended working life
- Colour coded for convenience
Technical Specifications
Bit Type
Pozidriv
Length
25mm
SVHC
No SVHC (21-Jan-2025)
Hex Bit Size
PZ2
Product Range
CK Tools - Pozidriv Impact Bits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006