Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4570
Order Code2426145
Product RangeCK Tools - Magnetic Bit Holders
Also Known AsGTIN UPC EAN: 5013969820300
Technical Datasheet
6 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.800 |
6+ | €4.420 |
12+ | €4.330 |
Price for:Each
Minimum: 1
Multiple: 1
€4.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4570
Order Code2426145
Product RangeCK Tools - Magnetic Bit Holders
Also Known AsGTIN UPC EAN: 5013969820300
Technical Datasheet
Length60mm
For Use With1/4" Hex Bits
Product RangeCK Tools - Magnetic Bit Holders
SVHCNo SVHC (21-Jan-2025)
Product Overview
Universal magnetic bit holder for use with ¼" hexagonal drive screwdriver bits.
- Strong & corrosion resistant stainless steel sleeve
- Magnetic base and c-ring securely retains the bit in place
- Drive conforms to DIN 3126 E6.3 & ISO 1173
- Length: 60mm
Technical Specifications
Length
60mm
Product Range
CK Tools - Magnetic Bit Holders
For Use With
1/4" Hex Bits
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024