Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.830 |
6+ | €2.720 |
12+ | €2.610 |
Price for:Each
Minimum: 1
Multiple: 1
€2.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- For fast and effective driving of hex head screw fixings
- Forged alloy steel for strength and durability
- Drive shaft conforms to DIN 3126 E6.3 and ISO 1173
- Colour coded for convenience
- Size: 8 mm
Technical Specifications
Drive Size - Metric
8mm
Overall Length - Metric
65mm
Drive Size - Imperial
-
Overall Length - Imperial
2.6"
SVHC
No SVHC (21-Jan-2025)
Blade Length - Metric
-
Overall Length
65mm
Blade Length - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032