Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4690M 13
Order Code2505441
Product RangeCK Tools - Sure Drive
Also Known AsGTIN UPC EAN: 5013969068009
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.940 |
6+ | €3.780 |
12+ | €3.630 |
Price for:Each
Minimum: 1
Multiple: 1
€3.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4690M 13
Order Code2505441
Product RangeCK Tools - Sure Drive
Also Known AsGTIN UPC EAN: 5013969068009
Technical Datasheet
Socket TypeHex
AF Size - Metric13mm
AF Size - Imperial-
Drive Size - Imperial1/2"
Product RangeCK Tools - Sure Drive
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T4690M 13 from CK Tools is a 1/2" sure drive socket. It is made from forged chrome vanadium steel with non slip satin chrome plating for maximum resistance to rust and peeling.
- Forged Chrome Vanadium steel for superior strength & durability
- Non slip, satin chrome plated for resistance to rust & peeling
- C.K Sure-drive system applies torque to the flat of the nut rather than the corners to avoid rounding off
- Drive: 1/2"
- Size: 13mm
Technical Specifications
Socket Type
Hex
AF Size - Imperial
-
Product Range
CK Tools - Sure Drive
AF Size - Metric
13mm
Drive Size - Imperial
1/2"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058