Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4723ESD 1
Order Code3117030
Also Known AsGTIN UPC EAN: 5013969970777
Technical Datasheet
2 In Stock
18 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.950 |
6+ | €5.600 |
12+ | €5.500 |
Price for:Each
Minimum: 1
Multiple: 1
€5.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4723ESD 1
Order Code3117030
Also Known AsGTIN UPC EAN: 5013969970777
Technical Datasheet
Pozidriv SizePZ1
Overall Length170mm
Blade Length80mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T4723ESD 1 is a PZD1 x 80mm Screwdriver with electro statically dissipative to protect sensitive electronic components. Blade manufactured from premium quality chrome vanadium/molybdenum steel for strength.
- Ergonomic tri-lobe handle design for comfort & effective delivery of torque
- Fully ESD compliant for safe use on sensitive electronic components
- Toughened alloy steel blade for exceptional strength & durability
- Black anti-peel finish eliminates the risk of damage from flaking chrome
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- According to DIN ISO 8764, IEC61340 5.1 & 5.2
- Size: PZ1
- Visible blade length: 80 mm
- Overall length: 170 mm
Applications
Maintenance & Repair
Technical Specifications
Pozidriv Size
PZ1
Blade Length
80mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
170mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052