Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4725ESD 03
Order Code3116967
Also Known AsGTIN UPC EAN: 5013969970791
Technical Datasheet
5 In Stock
30 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3.620 | 
| 6+ | €3.470 | 
| 12+ | €3.340 | 
Price for:Each
Minimum: 1
Multiple: 1
€3.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The T4725ESD 03 is a 3 x 75mm slotted parallel tip ESD Screwdriver with electro statically dissipative to protect sensitive electronic components. Blade manufactured from premium quality chrome vanadium/molybdenum steel for strength.
- Ergonomic tri-lobe handle design for comfort & effective delivery of torque
 - Fully ESD compliant for safe use on sensitive electronic components
 - Toughened alloy steel blade for exceptional strength & durability
 - Black anti-peel finish eliminates the risk of damage from flaking chrome
 - Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
 - Precision machined tip for an exact screw fit & damage free screwdriving
 - According to DIN ISO 2380, IEC 61340 5.1 & 5.2
 - Blade width: 3 mm
 - Visible blade length: 75 mm
 - Overall length: 145 mm
 
Applications
Maintenance & Repair
Technical Specifications
Tip Size
3mm
Overall Length
145mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
75mm
Product Range
-
Technical Docs (1)
Alternatives for T4725ESD 03
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018