Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4755
Order Code2147323
Also Known AsGTIN UPC EAN: 5013969434712
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.110 |
6+ | €16.120 |
12+ | €15.520 |
Price for:Each
Minimum: 1
Multiple: 1
€17.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4755
Order Code2147323
Also Known AsGTIN UPC EAN: 5013969434712
Technical Datasheet
AF Size - Metric-
AF Size - Imperial-
Length190mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Innovative head design allows for all sizes of conduit bushes to be tightened / untightened even with cabling in place
- Zinc phosphate plated, toughened alloy steel for strength and durability
- Soft grip tri-lobe handle for exceptional comfort and control
Technical Specifications
AF Size - Metric
-
Length
190mm
SVHC
No SVHC (21-Jan-2025)
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11