Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT48343-2
Order Code2766269
Product RangeCK Tools - Dextro VDE Stubby Slim
Also Known AsGTIN UPC EAN: 5013969960921
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €11.690 |
Price for:Each
Minimum: 1
Multiple: 1
€11.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT48343-2
Order Code2766269
Product RangeCK Tools - Dextro VDE Stubby Slim
Also Known AsGTIN UPC EAN: 5013969960921
Technical Datasheet
Pozidriv SizePZ2
Overall Length106mm
Blade Length46mm
Product RangeCK Tools - Dextro VDE Stubby Slim
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T48343-2 from CK Tools is a stubby VDE slim screwdriver PZ2. It is a slim-shafted VDE approved professional electricians’ stubby screwdriver. This slim shafted insulated blade allows access to recessed screws and fixings. The non-roll handle design specifically designed to stop the screwdrivers rolling off non-flat surfaces. Stubby size is ideal for use in confined spaces.
- Stubby size - ideal for use in confined spaces
- Slim shafted insulated blades - allow access to recessed screws and fixings
- VDE approved - individually tested to 10000V for safe working up to 1000V
- Premium quality chrome vanadium steel blades - for exceptional strength and durability
- 100 % German manufactured - quality and performance assurd
- Tip type markings - for easy identification
- Anti-roll flats - to prevent the screwdriver from rolling off sloping surfaces
- Size: Pozidriv 2 x 45mm
- Total length: 106mm
Technical Specifications
Pozidriv Size
PZ2
Blade Length
46mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
106mm
Product Range
CK Tools - Dextro VDE Stubby Slim
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053