Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.280 |
6+ | €5.910 |
12+ | €5.800 |
Price for:Each
Minimum: 1
Multiple: 1
€6.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4835
Order Code2426153
Technical Datasheet
Tip / Nozzle O.D.-
Shaft Diameter6mm
Length100mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T4835 is a Round Awl with shatterproof ball ended acetate handle for comfort and safety.
- Nickel plated steel blade
- Shatterproof ball ended acetate handle
- Blade diameter: 6 mm
- Visible blade length: 100 mm
- Overall length: 185 mm
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle O.D.
-
Length
100mm
SVHC
No SVHC (21-Jan-2025)
Shaft Diameter
6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82076050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078