Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.360 |
6+ | €21.200 |
12+ | €20.810 |
Price for:Each
Minimum: 1
Multiple: 1
€23.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4845 09
Order Code1725364
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Zirconia ceramic tips - safe trimming of highly sensitive electrical components, highly acid resistant (other than Hydrofluoric), solder repellent & electrically non-conductive. Heat resistant up to 1000°C for safe use. Non-magnetic to prevent electro-magnetic damage.
- Zirconia ceramic tips - safe trimming of highly sensitive electrical components
- No electromagnetic induction
- No eddy current loss in HF (high frequency)
- 100 % electric insulation
- 100 % non-magnetic
- 100 % non-static
- Unequalled resistance to wear – 10 x better than metal / 100 x better than plastic
- Total heat resistance of blades up to 1000°C
- Extremely low thermal conductivity
- 100 % rustproof
- Highly resistant to all strong acids ( other than Hydrofluoric)
- Contamination free blades make them suitable for clean-rooms
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02